
250BXC100MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-2212-ND |
Manufacturer | |
Manufacturer Product Number | 250BXC100MEFC16X25 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC100MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 688.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 50 | 25,19760 Kč | 1 259,88 Kč |
| 100 | 22,99490 Kč | 2 299,49 Kč |
| 600 | 18,86810 Kč | 11 320,86 Kč |
| 1 200 | 17,73158 Kč | 21 277,90 Kč |
| 3 000 | 16,51920 Kč | 49 557,60 Kč |
| 5 400 | 15,88460 Kč | 85 776,84 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


