
16TZV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-1543-2-ND - Tape & Reel (TR) 1189-1543-1-ND - Cut Tape (CT) 1189-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV470M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 50 | 7,57060 Kč | 378,53 Kč |
| 100 | 6,76550 Kč | 676,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95484 Kč | 2 477,42 Kč |
| 1 000 | 4,55192 Kč | 4 551,92 Kč |
| 1 500 | 4,34851 Kč | 6 522,77 Kč |
| 2 500 | 4,12172 Kč | 10 304,30 Kč |
| 3 500 | 3,98835 Kč | 13 959,23 Kč |
| 5 000 | 3,85952 Kč | 19 297,60 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

