
16TZV10M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-1537-2-ND - Tape & Reel (TR) 1189-1537-1-ND - Cut Tape (CT) 1189-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV10M4X6.1 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV10M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 500 | 3,39370 Kč | 1 696,85 Kč |
| 1 000 | 3,09238 Kč | 3 092,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84208 Kč | 5 684,16 Kč |
| 4 000 | 2,63378 Kč | 10 535,12 Kč |
| 6 000 | 2,52868 Kč | 15 172,08 Kč |
| 10 000 | 2,41152 Kč | 24 115,20 Kč |
| 14 000 | 2,34264 Kč | 32 796,96 Kč |
| 20 000 | 2,27610 Kč | 45 522,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

