
16TZV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1536-2-ND - Tape & Reel (TR) 1189-1536-1-ND - Cut Tape (CT) 1189-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV100M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 50 | 5,75080 Kč | 287,54 Kč |
| 100 | 4,94890 Kč | 494,89 Kč |
| 500 | 4,14012 Kč | 2 070,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86204 Kč | 3 862,04 Kč |
| 2 000 | 2,68588 Kč | 5 371,76 Kč |
| 3 000 | 2,56578 Kč | 7 697,34 Kč |
| 5 000 | 2,43182 Kč | 12 159,10 Kč |
| 7 000 | 2,35309 Kč | 16 471,63 Kč |
| 10 000 | 2,27700 Kč | 22 770,00 Kč |
| 12 000 | 2,24083 Kč | 26 889,96 Kč |
| 24 000 | 2,11836 Kč | 50 840,64 Kč |
| 25 000 | 2,11183 Kč | 52 795,75 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

