
16TKV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-16TKV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-16TKV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-16TKV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TKV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TKV47M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,15800 Kč | 111,58 Kč |
| 50 | 8,39220 Kč | 419,61 Kč |
| 100 | 7,51420 Kč | 751,42 Kč |
| 500 | 6,00054 Kč | 3 000,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,52316 Kč | 5 523,16 Kč |
| 2 000 | 5,12618 Kč | 10 252,36 Kč |
| 3 000 | 4,92579 Kč | 14 777,37 Kč |
| 5 000 | 4,70241 Kč | 23 512,05 Kč |
| 7 000 | 4,57114 Kč | 31 997,98 Kč |
| 10 000 | 4,44431 Kč | 44 443,10 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

