
16THV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4095-2-ND - Tape & Reel (TR) 1189-4095-1-ND - Cut Tape (CT) 1189-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16THV220M8X10.5 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16THV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 10 | 13,08100 Kč | 130,81 Kč |
| 50 | 9,93180 Kč | 496,59 Kč |
| 100 | 8,92980 Kč | 892,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,54920 Kč | 3 774,60 Kč |
| 1 000 | 6,97992 Kč | 6 979,92 Kč |
| 1 500 | 6,69240 Kč | 10 038,60 Kč |
| 2 500 | 6,37206 Kč | 15 930,15 Kč |
| 3 500 | 6,18365 Kč | 21 642,78 Kč |
| 5 000 | 6,00166 Kč | 30 008,30 Kč |
| 6 000 | 5,91517 Kč | 35 491,02 Kč |
| 12 000 | 5,62230 Kč | 67 467,60 Kč |
| 12 500 | 5,60669 Kč | 70 083,62 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |

