
16TGV820M12.5X13.5 | |
---|---|
DigiKey Part Number | 1189-2672-2-ND - Tape & Reel (TR) 1189-2672-1-ND - Cut Tape (CT) 1189-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TGV820M12.5X13.5 |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 92mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TGV820M12.5X13.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 92mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,62000 Kč | 40,62 Kč |
10 | 26,55800 Kč | 265,58 Kč |
50 | 20,71340 Kč | 1 035,67 Kč |
100 | 18,86570 Kč | 1 886,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 18,15545 Kč | 3 631,09 Kč |
400 | 16,81710 Kč | 6 726,84 Kč |
600 | 16,14152 Kč | 9 684,91 Kč |
1 000 | 15,38837 Kč | 15 388,37 Kč |
1 400 | 14,94582 Kč | 20 924,15 Kč |
2 000 | 14,51810 Kč | 29 036,20 Kč |
2 400 | 14,31481 Kč | 34 355,54 Kč |
4 800 | 13,62664 Kč | 65 407,87 Kč |
5 000 | 13,58995 Kč | 67 949,75 Kč |
Unit Price without VAT: | 40,62000 Kč |
---|---|
Unit Price with VAT: | 49,15020 Kč |