
16TGV1000M12.5X16 | |
---|---|
DigiKey Part Number | 1189-2675-2-ND - Tape & Reel (TR) 1189-2675-1-ND - Cut Tape (CT) 1189-2675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TGV1000M12.5X16 |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 74mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TGV1000M12.5X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,07000 $ | 2,07 $ |
10 | 1,36100 $ | 13,61 $ |
50 | 1,06400 $ | 53,20 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 0,96693 $ | 145,04 $ |
300 | 0,89363 $ | 268,09 $ |
450 | 0,85662 $ | 385,48 $ |
750 | 0,81537 $ | 611,53 $ |
1 050 | 0,79111 $ | 830,67 $ |
1 500 | 0,76767 $ | 1 151,50 $ |
1 800 | 0,75653 $ | 1 361,75 $ |
3 600 | 0,71882 $ | 2 587,75 $ |
3 750 | 0,71681 $ | 2 688,04 $ |
Unit Price without VAT: | 2,07000 $ |
---|---|
Unit Price with VAT: | 2,50470 $ |