
16TGV1000M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-2675-2-ND - Tape & Reel (TR) 1189-2675-1-ND - Cut Tape (CT) 1189-2675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TGV1000M12.5X16 |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 74mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TGV1000M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,12000 Kč | 43,12 Kč |
| 10 | 28,35000 Kč | 283,50 Kč |
| 50 | 22,16320 Kč | 1 108,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 20,14120 Kč | 3 021,18 Kč |
| 300 | 18,61437 Kč | 5 584,31 Kč |
| 450 | 17,84344 Kč | 8 029,55 Kč |
| 750 | 16,98423 Kč | 12 738,17 Kč |
| 1 050 | 16,47891 Kč | 17 302,86 Kč |
| 1 500 | 15,99063 Kč | 23 985,94 Kč |
| 1 800 | 15,75859 Kč | 28 365,46 Kč |
| 3 600 | 14,97295 Kč | 53 902,62 Kč |
| 3 750 | 14,93111 Kč | 55 991,66 Kč |
| Unit Price without VAT: | 43,12000 Kč |
|---|---|
| Unit Price with VAT: | 52,17520 Kč |

