100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PX100MEFCTA5X11

DigiKey Part Number
1189-1533-1-ND - Cut Tape (CT)
1189-1533-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16PX100MEFCTA5X11
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16PX100MEFCTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
156 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,50400 Kč35,04 Kč
502,54020 Kč127,01 Kč
1002,22950 Kč222,95 Kč
5001,69680 Kč848,40 Kč
1 0001,52787 Kč1 527,87 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,38731 Kč2 774,62 Kč
4 0001,27021 Kč5 080,84 Kč
6 0001,21108 Kč7 266,48 Kč
10 0001,14516 Kč11 451,60 Kč
14 0001,10638 Kč15 489,32 Kč
20 0001,06892 Kč21 378,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč