1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PX1000MEFC10X12.5

DigiKey Part Number
1189-2188-ND
Manufacturer
Manufacturer Product Number
16PX1000MEFC10X12.5
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16PX1000MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
768 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ160ELL102MJC5SChemi-Con24565-4212-ND22,89000 KčParametric Equivalent
UVY1C102MPDNichicon145UVY1C102MPD-ND16,17000 KčParametric Equivalent
UVY1C102MPD1TDNichicon5 321493-14736-1-ND16,17000 KčParametric Equivalent
In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,70600 Kč77,06 Kč
505,71560 Kč285,78 Kč
1005,08570 Kč508,57 Kč
5003,99634 Kč1 998,17 Kč
1 0003,65218 Kč3 652,18 Kč
3 0003,22144 Kč9 664,32 Kč
5 0003,06033 Kč15 301,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč