0.047 µF Film Capacitor 16V Acrylic, Metallized 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MU473KY11608

DigiKey Part Number
1189-4324-2-ND - Tape & Reel (TR)
1189-4324-1-ND - Cut Tape (CT)
1189-4324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16MU473KY11608
Description
CAP FILM 0.047UF 10% 16VDC 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 16V Acrylic, Metallized 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
16MU473KY11608 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1031,85400 Kč318,54 Kč
5025,87800 Kč1 293,90 Kč
10024,03430 Kč2 403,43 Kč
50020,91736 Kč10 458,68 Kč
1 00019,95230 Kč19 952,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,50333 Kč74 013,32 Kč
8 00017,96437 Kč143 714,96 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč