0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MU105MA23216

DigiKey Part Number
1189-16MU105MA23216TR-ND - Tape & Reel (TR)
1189-16MU105MA23216CT-ND - Cut Tape (CT)
1189-16MU105MA23216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16MU105MA23216
Description
CAP FILM 1UF 20% 16VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 16V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
16MU105MA23216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00038,52550 Kč77 051,00 Kč
4 00037,47611 Kč149 904,44 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1058,83500 Kč588,35 Kč
5049,29480 Kč2 464,74 Kč
10046,34160 Kč4 634,16 Kč
50041,86846 Kč20 934,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
181,77000 Kč81,77 Kč
1058,15300 Kč581,53 Kč
5048,72340 Kč2 436,17 Kč
10045,80440 Kč4 580,44 Kč
50041,38314 Kč20 691,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:81,77000 Kč
Unit Price with VAT:98,94170 Kč