New Product
1.5 µF Film Capacitor 16V Polymer, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MF155KA13216

DigiKey Part Number
1189-16MF155KA13216TR-ND - Tape & Reel (TR)
1189-16MF155KA13216CT-ND - Cut Tape (CT)
1189-16MF155KA13216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16MF155KA13216
Description
CAP FILM 1.5UF 10% 16VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 16V Polymer, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1058,29000 Kč582,90 Kč
5048,75740 Kč2 437,87 Kč
10045,80920 Kč4 580,92 Kč
50040,81802 Kč20 409,01 Kč
1 00039,99804 Kč39 998,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,36104 Kč112 083,12 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč