
16JZV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JZV330M8X10.5TR-ND - Tape & Reel (TR) 1189-16JZV330M8X10.5CT-ND - Cut Tape (CT) 1189-16JZV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV330M8X10.5 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV330M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 50 | 9,50360 Kč | 475,18 Kč |
| 100 | 8,52730 Kč | 852,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,84282 Kč | 3 421,41 Kč |
| 1 000 | 6,31158 Kč | 6 311,58 Kč |
| 1 500 | 6,04351 Kč | 9 065,27 Kč |
| 2 500 | 5,74455 Kč | 14 361,38 Kč |
| 3 500 | 5,56873 Kč | 19 490,56 Kč |
| 5 000 | 5,39892 Kč | 26 994,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

