
16JZV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-16JZV100M6.3X6.1TR-ND - Tape & Reel (TR) 1189-16JZV100M6.3X6.1CT-ND - Cut Tape (CT) 1189-16JZV100M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV100M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV100M6.3X6.1 | Rubycon | 1 616 | 1189-1536-1-ND | 10,50000 Kč | Parametric Equivalent |
| 25JZV100MDLP6.3X6.1 | Rubycon | 1 106 | 1189-25JZV100MDLP6.3X6.1CT-ND | 12,18000 Kč | Parametric Equivalent |
| 25TPV100M6.3X6.1 | Rubycon | 1 471 | 1189-25TPV100M6.3X6.1CT-ND | 20,16000 Kč | Parametric Equivalent |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62 679 | 338-2140-1-ND | 17,43000 Kč | Direct |
| EEE-FK1C101AL | Panasonic Industry | 5 645 | 10-EEE-FK1C101ALCT-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 6,79500 Kč | 339,75 Kč |
| 100 | 6,06000 Kč | 606,00 Kč |
| 500 | 4,79594 Kč | 2 397,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,39656 Kč | 4 396,56 Kč |
| 2 000 | 4,06480 Kč | 8 129,60 Kč |
| 3 000 | 3,89723 Kč | 11 691,69 Kč |
| 5 000 | 3,71047 Kč | 18 552,35 Kč |
| 7 000 | 3,60065 Kč | 25 204,55 Kč |
| 10 000 | 3,49459 Kč | 34 945,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

