
Category | Mounting Type Through Hole |
Manufacturer Rubycon | Voltage - Rated 25 ~ 100V |
Series | Tolerance ±20% |
Packaging Case | Applications General Purpose |
Part Status Active | Quantity 39 Pieces (Assorted Per Value) |
Kit Type Aluminum | Packages Included Radial, Can - Snap-In |
Capacitance Range 1000µF ~ 22000µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,31000 Kč | 2 531,31 Kč |
| 10 | 2 198,11300 Kč | 21 981,13 Kč |
| Unit Price without VAT: | 2 531,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 062,88510 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 63MXG4700MEFCSN25X35 | CAP ALUM 4700UF 20% 63V SNAP TH | 4 |
| 63MXG10000MEFCSN35X40 | CAP ALUM 10000UF 20% 63V SNAP TH | 1 |
| 6557HM | COMP STORAGE PLAS 13.69"LX8.19"W | 1 |
| 50MXG15000MEFCSN35X40 | CAP ALUM 15000UF 20% 50V SNAP TH | 1 |
| 35MXG22000MEFCSN35X40 | CAP ALUM 22000UF 20% 35V SNAP TH | 1 |

