
10ZLQ3900MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-3620-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLQ3900MEFC12.5X20 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLQ3900MEFC12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.883 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.69 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 50 | 14,36260 Kč | 718,13 Kč |
| 100 | 12,97890 Kč | 1 297,89 Kč |
| 500 | 10,59518 Kč | 5 297,59 Kč |
| 1 000 | 9,84428 Kč | 9 844,28 Kč |
| 3 000 | 8,90518 Kč | 26 715,54 Kč |
| 5 000 | 8,55421 Kč | 42 771,05 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

