
10ZLJ150M5X11 | |
|---|---|
DigiKey Part Number | 10ZLJ150M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLJ150M5X11 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ150M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN100ELL151ME11D | Chemi-Con | 2 530 | 565-EKZN100ELL151ME11D-ND | 0,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 50 | 3,35120 Kč | 167,56 Kč |
| 100 | 2,95860 Kč | 295,86 Kč |
| 500 | 2,27450 Kč | 1 137,25 Kč |
| 1 000 | 2,05822 Kč | 2 058,22 Kč |
| 3 000 | 1,78742 Kč | 5 362,26 Kč |
| 6 000 | 1,65303 Kč | 9 918,18 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

