3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXS3900MEFC12.5X25

DigiKey Part Number
1189-10YXS3900MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
10YXS3900MEFC12.5X25
Description
CAP ALUM 3900UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.855 A @ 120 Hz
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1018,46100 Kč184,61 Kč
5014,16240 Kč708,12 Kč
10012,80260 Kč1 280,26 Kč
50010,45848 Kč5 229,24 Kč
1 0009,72047 Kč9 720,47 Kč
3 0008,79750 Kč26 392,50 Kč
5 0008,45250 Kč42 262,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč