
10PX1000MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1053-ND |
Manufacturer | |
Manufacturer Product Number | 10PX1000MEFC8X11.5 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10PX1000MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 4,48100 Kč | 224,05 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 500 | 3,08964 Kč | 1 544,82 Kč |
| 2 000 | 2,57919 Kč | 5 158,38 Kč |
| 4 000 | 2,38637 Kč | 9 545,48 Kč |
| 6 000 | 2,28906 Kč | 13 734,36 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

