
100YXM1MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 100YXM1MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXM1MEFCTA5X11 |
Description | CAP ALUM 1UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXM1MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.8 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,31227 Kč | 2 624,54 Kč |
| Unit Price without VAT: | 1,31227 Kč |
|---|---|
| Unit Price with VAT: | 1,58785 Kč |

