Direct

100ST104MB23225 | |
|---|---|
DigiKey Part Number | 1189-2042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100ST104MB23225 |
Description | CAP FILM 0.1UF 20% 100VDC 1210 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric) |
EDA/CAD Models | 100ST104MB23225 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MU104MB23225 | Rubycon | 0 | 1189-2507-1-ND | 124,31000 Kč | Direct |


