
100MU104MB23225 | |
|---|---|
DigiKey Part Number | 1189-2507-2-ND - Tape & Reel (TR) 1189-2507-1-ND - Cut Tape (CT) 1189-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU104MB23225 |
Description | CAP FILM 0.1UF 20% 100VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU104MB23225 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 90,83700 Kč | 908,37 Kč |
| 50 | 77,47840 Kč | 3 873,92 Kč |
| 100 | 73,34600 Kč | 7 334,60 Kč |
| 500 | 67,46658 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,39997 Kč | 124 799,94 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |

