Tweezers ESD Safe Fine 4.72" (119.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKR

DigiKey Part Number
232-NKR-ND
Manufacturer
Rubis
Manufacturer Product Number
NKR
Description
FULL PLASTIC TWEEZERS - ESD SAFE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Fine 4.72" (119.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubis
Series
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
-
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (119.9mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1453,14000 Kč453,14 Kč
5420,04400 Kč2 100,22 Kč
10406,52100 Kč4 065,21 Kč
25389,31960 Kč9 732,99 Kč
Manufacturers Standard Package
Unit Price without VAT:453,14000 Kč
Unit Price with VAT:548,29940 Kč