
5-AXAL-BIO-MED | |
|---|---|
DigiKey Part Number | 232-5-AXAL-BIO-MED-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 5-AXAL-BIO-MED |
Description | BIO-MEDICAL LINE - COBALT-CHROMI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed 4.48" (113.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubis | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Tip Style | Pointed | |
Tip Type | - | |
Tip Shape | Straight | |
Length - Overall | 4.48" (113.8mm) | |
Pattern Number | - | |
Material | Carbon Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 825,70000 Kč | 2 825,70 Kč |
| 5 | 2 619,08000 Kč | 13 095,40 Kč |
| 10 | 2 534,90000 Kč | 25 349,00 Kč |
| 25 | 2 427,83080 Kč | 60 695,77 Kč |
| Unit Price without VAT: | 2 825,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 419,09700 Kč |

