1-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-SA

DigiKey Part Number
232-1-SA-ND
Manufacturer
Rubis
Manufacturer Product Number
1-SA
Description
STAINLESS STEEL - N/A - ANTIMAGN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Ultra Fine 4.72" (119.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubis
Series
Packaging
Bag
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.72" (119.9mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1847,89000 Kč847,89 Kč
5785,79600 Kč3 928,98 Kč
10760,51500 Kč7 605,15 Kč
25728,34680 Kč18 208,67 Kč
Manufacturers Standard Package
Unit Price without VAT:847,89000 Kč
Unit Price with VAT:1 025,94690 Kč