Emergency Stop Switch Chassis Mount Control Box Enclosure, Emergency Stop Marking, Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA1503001MUAEC

DigiKey Part Number
6055-KA1503001MUAEC-ND
Manufacturer
BREMAS
Manufacturer Product Number
KA1503001MUAEC
Description
DC Disconnect Feuerwehr Set
Customer Reference
Detailed Description
Emergency Stop Switch Chassis Mount Control Box Enclosure, Emergency Stop Marking, Status Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BREMAS
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
-
Circuit
-
Switch Function
Off-On
Features
Control Box Enclosure, Emergency Stop Marking, Status Indicator
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
1500 V
Termination Style
Cable Leads
Ingress Protection
IP20
Operating Temperature
-30°C ~ 70°C
Includes
1 pc - 1 Switch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Rossmann Electronic GmbH
A separate 944,91 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.