New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S201-40M/50S-8.0

DigiKey Part Number
1868-W2S201-40M/50S-8.0-ND
Manufacturer
Manufacturer Product Number
W2S201-40M/50S-8.0
Description
M1 INNER FLAT HEAD SCREW, 8.0MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Screw For SMPX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Box
Part Status
Active
Connector Style
SMPX
Accessory Type
Screw
For Use With/Related Products
SMPX Connectors
Body Material
Stainless Steel
Body Finish
Passivated
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1013,15600 Kč131,56 Kč
2512,32680 Kč308,17 Kč
5011,73740 Kč586,87 Kč
10011,17760 Kč1 117,76 Kč
25010,47616 Kč2 619,04 Kč
5009,97560 Kč4 987,80 Kč
1 0009,49923 Kč9 499,23 Kč
2 5008,90449 Kč22 261,22 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč