
W2S201-40M/50S-6.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/50S-6.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/50S-6.0 |
Description | M1 INNER FLAT HEAD SCREW, 6.0MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Screw | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,15600 Kč | 131,56 Kč |
| 25 | 12,32680 Kč | 308,17 Kč |
| 50 | 11,73740 Kč | 586,87 Kč |
| 100 | 11,17760 Kč | 1 117,76 Kč |
| 250 | 10,47616 Kč | 2 619,04 Kč |
| 500 | 9,97560 Kč | 4 987,80 Kč |
| 1 000 | 9,49923 Kč | 9 499,23 Kč |
| 2 500 | 8,90449 Kč | 22 261,22 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

