
W2S201-40M/04S-16-1.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/04S-16-1.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/04S-16-1.0 |
Description | SMPX MOUNTING KIT, EDGE, 16-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,58000 Kč | 420,58 Kč |
| 10 | 357,51300 Kč | 3 575,13 Kč |
| 25 | 335,12440 Kč | 8 378,11 Kč |
| 50 | 319,13480 Kč | 15 956,74 Kč |
| 100 | 303,90940 Kč | 30 390,94 Kč |
| 250 | 284,89996 Kč | 71 224,99 Kč |
| 500 | 271,31892 Kč | 135 659,46 Kč |
| Unit Price without VAT: | 420,58000 Kč |
|---|---|
| Unit Price with VAT: | 508,90180 Kč |


