
W2S201-40M/04S-04-3.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/04S-04-3.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/04S-04-3.0 |
Description | SMPX MOUNTING KIT, EDGE, 4-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 288,40600 Kč | 2 884,06 Kč |
| 25 | 270,34920 Kč | 6 758,73 Kč |
| 50 | 257,44580 Kč | 12 872,29 Kč |
| 100 | 245,16300 Kč | 24 516,30 Kč |
| 250 | 229,82560 Kč | 57 456,40 Kč |
| 500 | 218,86780 Kč | 109 433,90 Kč |
| 1 000 | 208,43626 Kč | 208 436,26 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |


