
W2S201-40M/04S-02-2.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/04S-02-2.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/04S-02-2.0 |
Description | SMPX MOUNTING KIT, EDGE, 2-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,06000 Kč | 338,06 Kč |
| 10 | 287,22700 Kč | 2 872,27 Kč |
| 25 | 269,23800 Kč | 6 730,95 Kč |
| 50 | 256,38480 Kč | 12 819,24 Kč |
| 100 | 244,15260 Kč | 24 415,26 Kč |
| 250 | 228,87832 Kč | 57 219,58 Kč |
| 500 | 217,96686 Kč | 108 983,43 Kč |
| 1 000 | 207,57742 Kč | 207 577,42 Kč |
| Unit Price without VAT: | 338,06000 Kč |
|---|---|
| Unit Price with VAT: | 409,05260 Kč |


