
W2S101-40M/51S-6.0 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/51S-6.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/51S-6.0 |
Description | M1 PAN HEAD SCREWS, 6.0MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Screw | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,62760 Kč | 390,69 Kč |
| 50 | 14,88240 Kč | 744,12 Kč |
| 100 | 14,16880 Kč | 1 416,88 Kč |
| 250 | 13,28172 Kč | 3 320,43 Kč |
| 500 | 12,64684 Kč | 6 323,42 Kč |
| 1 000 | 12,04292 Kč | 12 042,92 Kč |
| 2 500 | 11,28903 Kč | 28 222,58 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

