New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S101-40M/51S-3.5

DigiKey Part Number
1868-W2S101-40M/51S-3.5-ND
Manufacturer
Manufacturer Product Number
W2S101-40M/51S-3.5
Description
M1 PAN HEAD SCREWS, 3.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Screw For SMPX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Box
Part Status
Active
Connector Style
SMPX
Accessory Type
Screw
For Use With/Related Products
SMPX Connectors
Body Material
Stainless Steel
Body Finish
Passivated
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1016,67200 Kč166,72 Kč
2515,62760 Kč390,69 Kč
5014,88240 Kč744,12 Kč
10014,16880 Kč1 416,88 Kč
25013,28172 Kč3 320,43 Kč
50012,64684 Kč6 323,42 Kč
1 00012,04292 Kč12 042,92 Kč
2 50011,28903 Kč28 222,58 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč