
W2S101-40M/04S-16-1.5 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-16-1.5-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-16-1.5 |
Description | SMPX MOUNTING KIT, VERTICAL, 16- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,27000 Kč | 362,27 Kč |
| 10 | 307,85600 Kč | 3 078,56 Kč |
| 25 | 288,57040 Kč | 7 214,26 Kč |
| 50 | 274,79940 Kč | 13 739,97 Kč |
| 100 | 261,68730 Kč | 26 168,73 Kč |
| 250 | 245,31756 Kč | 61 329,39 Kč |
| 500 | 233,62132 Kč | 116 810,66 Kč |
| Unit Price without VAT: | 362,27000 Kč |
|---|---|
| Unit Price with VAT: | 438,34670 Kč |


