New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S101-40M/04S-08-3.0

DigiKey Part Number
1868-W2S101-40M/04S-08-3.0-ND
Manufacturer
Manufacturer Product Number
W2S101-40M/04S-08-3.0
Description
SMPX MOUNTING KIT, VERTICAL, 8-C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Mounting Kit For SMPX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Box
Part Status
Active
Connector Style
SMPX
Accessory Type
Mounting Kit
For Use With/Related Products
SMPX Connectors
Body Material
Stainless Steel
Body Finish
Passivated
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1341,43000 Kč341,43 Kč
10290,11100 Kč2 901,11 Kč
25271,93240 Kč6 798,31 Kč
50258,95280 Kč12 947,64 Kč
100246,59650 Kč24 659,65 Kč
250231,16940 Kč57 792,35 Kč
500220,14764 Kč110 073,82 Kč
1 000209,65611 Kč209 656,11 Kč
Manufacturers Standard Package
Unit Price without VAT:341,43000 Kč
Unit Price with VAT:413,13030 Kč