
W2S101-40M/04S-08-0.5 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-08-0.5-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-08-0.5 |
Description | SMPX MOUNTING KIT, VERTICAL, 8-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 290,11100 Kč | 2 901,11 Kč |
| 25 | 271,93240 Kč | 6 798,31 Kč |
| 50 | 258,95280 Kč | 12 947,64 Kč |
| 100 | 246,59650 Kč | 24 659,65 Kč |
| 250 | 231,16940 Kč | 57 792,35 Kč |
| 500 | 220,14764 Kč | 110 073,82 Kč |
| 1 000 | 209,65611 Kč | 209 656,11 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |


