New Product
Image for W2S101-40M/04S-02-2.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S101-40M/04S-02-2.0

DigiKey Part Number
1868-W2S101-40M/04S-02-2.0-ND
Manufacturer
Manufacturer Product Number
W2S101-40M/04S-02-2.0
Description
SMPX MOUNTING KIT, VERTICAL, 2-C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Mounting Kit For SMPX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Box
Part Status
Active
Connector Style
SMPX
Accessory Type
Mounting Kit
For Use With/Related Products
SMPX Connectors
Body Material
Stainless Steel
Body Finish
Passivated
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1327,33000 Kč327,33 Kč
10278,21800 Kč2 782,18 Kč
25260,78440 Kč6 519,61 Kč
50248,33520 Kč12 416,76 Kč
100236,48830 Kč23 648,83 Kč
250221,69356 Kč55 423,39 Kč
500211,12350 Kč105 561,75 Kč
1 000201,06139 Kč201 061,39 Kč
Manufacturers Standard Package
Unit Price without VAT:327,33000 Kč
Unit Price with VAT:396,06930 Kč