
W2S101-40M/04S-02-0.5 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-02-0.5-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-02-0.5 |
Description | SMPX MOUNTING KIT, VERTICAL, 2-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,33000 Kč | 327,33 Kč |
| 10 | 278,21800 Kč | 2 782,18 Kč |
| 25 | 260,78440 Kč | 6 519,61 Kč |
| 50 | 248,33520 Kč | 12 416,76 Kč |
| 100 | 236,48830 Kč | 23 648,83 Kč |
| 250 | 221,69356 Kč | 55 423,39 Kč |
| 500 | 211,12350 Kč | 105 561,75 Kč |
| 1 000 | 201,06139 Kč | 201 061,39 Kč |
| Unit Price without VAT: | 327,33000 Kč |
|---|---|
| Unit Price with VAT: | 396,06930 Kč |


