
VA_CASE-001 | |
|---|---|
DigiKey Part Number | 1868-VA_CASE-001-ND |
Manufacturer | |
Manufacturer Product Number | VA_CASE-001 |
Description | WOODEN TOOL CASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wood Tool Case Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 14.17" L x 14.17" W x 2.48" H (360.0mm x 360.0mm x 63.0mm) | |
Material | Wood | |
Color | Brown | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 337,99000 Kč | 15 337,99 Kč |
| Unit Price without VAT: | 15 337,99000 Kč |
|---|---|
| Unit Price with VAT: | 18 558,96790 Kč |

