
P5K174-S21S3 | |
|---|---|
DigiKey Part Number | 1868-P5K174-S21S3-ND |
Manufacturer | |
Manufacturer Product Number | P5K174-S21S3 |
Description | CALIBRATION ADAPTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Adapter for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Adapter | |
For Use With/Related Products | Network Analyzer | |
Specifications | F Type 75Ohm Jack, N Type 75Ohm Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 629,39000 Kč | 24 629,39 Kč |
| Unit Price without VAT: | 24 629,39000 Kč |
|---|---|
| Unit Price with VAT: | 29 801,56190 Kč |



