



M9K703-299L | |
|---|---|
DigiKey Part Number | 1868-1563-ND |
Manufacturer | |
Manufacturer Product Number | M9K703-299L |
Description | CONN RCPT 6POS SOLDER 26AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Solder Cup Gold 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.063" (1.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,94000 Kč | 479,94 Kč |
| 10 | 407,94900 Kč | 4 079,49 Kč |
| 25 | 382,41120 Kč | 9 560,28 Kč |
| 50 | 364,16080 Kč | 18 208,04 Kč |
| 100 | 346,78820 Kč | 34 678,82 Kč |
| 300 | 320,94793 Kč | 96 284,38 Kč |
| 500 | 309,60130 Kč | 154 800,65 Kč |
| Unit Price without VAT: | 479,94000 Kč |
|---|---|
| Unit Price with VAT: | 580,72740 Kč |


