
H70U-W216-08S1-00300 | |
|---|---|
DigiKey Part Number | 1868-H70U-W216-08S1-00300-ND |
Manufacturer | |
Manufacturer Product Number | H70U-W216-08S1-00300 |
Description | SMPX (F) TO 1.85MM (M) PRECISION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to SMPX RTK 047 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | 1.85mm to SMPX | |
1st Connector | 1.85mm Plug (16) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPX Jack (16) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RTK 047 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 70 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 964,75000 Kč | 52 964,75 Kč |
| Unit Price without VAT: | 52 964,75000 Kč |
|---|---|
| Unit Price with VAT: | 64 087,34750 Kč |

