New at DigiKey
H70U-W202-W202-00300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H70U-W202-W202-00300

DigiKey Part Number
1868-H70U-W202-W202-00300-ND
Manufacturer
Manufacturer Product Number
H70U-W202-W202-00300
Description
SMPX (F) TO SMPX (F) COAX ASSEMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPX to SMPX RTK 047 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Box
Part Status
Active
Style
SMPX to SMPX
1st Connector
SMPX Jack (2)
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPX Jack (2)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
RTK 047
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 191,82000 Kč8 191,82 Kč
106 964,47700 Kč69 644,77 Kč
256 773,36800 Kč169 334,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 191,82000 Kč
Unit Price with VAT:9 912,10220 Kč