
D4S24D-400A5-Z | |
|---|---|
DigiKey Part Number | D4S24D-400A5-Z-ND |
Manufacturer | |
Manufacturer Product Number | D4S24D-400A5-Z |
Description | CONN R/A PCB PLUG, SINGLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | Waterproof | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 274,99000 Kč | 2 749,90 Kč |
| 25 | 257,76320 Kč | 6 444,08 Kč |
| 50 | 245,45820 Kč | 12 272,91 Kč |
| 100 | 233,74550 Kč | 23 374,55 Kč |
| 250 | 219,12000 Kč | 54 780,00 Kč |
| 500 | 208,67224 Kč | 104 336,12 Kč |
| 1 000 | 198,72717 Kč | 198 727,17 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |




