
AMS29C-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS29C-40MZ5-Z-ND |
Manufacturer | |
Manufacturer Product Number | AMS29C-40MZ5-Z |
Description | AMS29C-40MZ5-Z |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 110 | 1 443,61250 Kč | 1 602 409,88 Kč |
| Unit Price without VAT: | 1 443,61250 Kč |
|---|---|
| Unit Price with VAT: | 1 746,77113 Kč |


