4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64S101-272N1

DigiKey Part Number
1868-1451-ND
Manufacturer
Manufacturer Product Number
64S101-272N1
Description
CONN 4.3/10 PLG STR 50OHM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Gasket
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 90°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1647,16000 Kč647,16 Kč
10550,00100 Kč5 500,01 Kč
25515,56800 Kč12 889,20 Kč
50490,97100 Kč24 548,55 Kč
100467,55200 Kč46 755,20 Kč
250438,31308 Kč109 578,27 Kč
500417,42554 Kč208 712,77 Kč
Manufacturers Standard Package
Unit Price without VAT:647,16000 Kč
Unit Price with VAT:783,06360 Kč