
64K402-272B1 | |
|---|---|
DigiKey Part Number | 1868-1447-ND |
Manufacturer | |
Manufacturer Product Number | 64K402-272B1 |
Description | CONN 4.3/10 JACK ST 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 90°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,39000 Kč | 1 266,39 Kč |
| 10 | 1 076,39900 Kč | 10 763,99 Kč |
| 40 | 976,15500 Kč | 39 046,20 Kč |
| 80 | 929,61300 Kč | 74 369,04 Kč |
| 120 | 903,43017 Kč | 108 411,62 Kč |
| Unit Price without VAT: | 1 266,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,33190 Kč |


