
60S153-KIMN1 | |
|---|---|
DigiKey Part Number | 1868-1440-ND |
Manufacturer | |
Manufacturer Product Number | 60S153-KIMN1 |
Description | COAX ADAPT N TO 7/16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 7/16 Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 7.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,22000 Kč | 1 171,22 Kč |
| 10 | 995,53900 Kč | 9 955,39 Kč |
| 25 | 933,23080 Kč | 23 330,77 Kč |
| 50 | 888,72680 Kč | 44 436,34 Kč |
| 100 | 846,35310 Kč | 84 635,31 Kč |
| 250 | 807,00480 Kč | 201 751,20 Kč |
| Unit Price without VAT: | 1 171,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,17620 Kč |



